725-033-541-101

Heilind Number:EDA725-033-541-101
Manufacturer:EDAC
Manufacturer Number:725-033-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-033-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-033-541-101

Detailed Description

Enhance connectivity in your PCB layouts with our high-performance Press-fit Card Edge Connector. Designed for optimal signal transmission, this connector features 33 positions in a single row, providing ample room for secure and efficient board-to-board connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, offers superior conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Its sleek black design adds a touch of sophistication to your electronic assemblies. Trust in the reliability and quality of our Card Edge Connector for seamless integration in your projects.