725-033-545-101

Heilind Number:EDA725-033-545-101
Manufacturer:EDAC
Manufacturer Number:725-033-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-033-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-033-545-101

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a single row configuration with 33 positions, ensuring seamless integration into your electronic setup. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your projects. Elevate your connectivity game with this essential component, available now in our extensive lineup of PCB connectors.