725-034-520-101

Heilind Number:EDA725-034-520-101
Manufacturer:EDAC
Manufacturer Number:725-034-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-034-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-034-520-101

Detailed Description

Introducing our 725-034-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The Copper Alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. With 34 positions and a maximum amperage of 3A, this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.