725-034-522-101

Heilind Number:EDA725-034-522-101
Manufacturer:EDAC
Manufacturer Number:725-034-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-034-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-034-522-101

Detailed Description

Introducing the 725-034-522-101 Press-Fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. With its black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also guarantees safety in high-temperature environments. Featuring 34 positions in a single row with a pitch of .1 inches, it offers optimal space-saving efficiency. The copper alloy contact material and straight mount orientation provide secure and efficient connections, while the 3A amperage rating ensures reliable power transmission. Designed for precision and performance, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity game with the 725-034-522-101 Card Edge Connector.