725-034-522-201

Heilind Number:EDA725-034-522-201
Manufacturer:EDAC
Manufacturer Number:725-034-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-034-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-034-522-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector in sleek black. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows and 34 positions spaced at .1 inch pitch, it offers optimal signal routing efficiency. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Perfect for demanding applications, this connector is a must-have for your connectivity needs.