725-034-525-101

Heilind Number:EDA725-034-525-101
Manufacturer:EDAC
Manufacturer Number:725-034-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-034-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-034-525-101

Detailed Description

Introducing the 725-034-525-101 Press-fit Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board connections. Designed in a striking black color, this connector not only adds a touch of elegance to your electronic devices but also ensures reliable performance. With a compact form factor and a single row design, it's perfect for space-constrained applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and conductivity. The 34 positions, spaced at 0.1 inches with a row spacing of 0.2 inches, provide ample connectivity options. Whether you're working in extreme temperatures or demanding environments, this connector can handle it all, with an operating temperature range of -40 to 105 °C. Trust in the 725-034-525-101 for seamless and secure card edge connections in your PCB designs.