725-034-525-201

Heilind Number:EDA725-034-525-201
Manufacturer:EDAC
Manufacturer Number:725-034-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-034-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-034-525-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. Featuring two rows with 34 positions, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. The contact material of Copper Alloy guarantees reliable conductivity, while the straight mount orientation allows for easy installation. Operable in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for your electronic projects. Upgrade your PCB connections today with this top-of-the-line Card Edge Connector.