725-034-540-101

Heilind Number:EDA725-034-540-101
Manufacturer:EDAC
Manufacturer Number:725-034-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-034-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-034-540-101

Detailed Description

Introducing our high-performance 725-034-540-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. This sleek black connector features a single row with 34 positions, ensuring efficient data transfer in a compact space. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, guaranteeing quality and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications where performance is paramount. Trust in our product for seamless connectivity and unparalleled reliability in your PCB design projects.