725-034-540-201

Heilind Number:EDA725-034-540-201
Manufacturer:EDAC
Manufacturer Number:725-034-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-034-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-034-540-201

Detailed Description

Enhance your PCB connections with this high-quality Press-fit Card Edge Connector. Designed for optimal performance, it features two rows with a total of 34 positions for seamless integration. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup today and experience enhanced connectivity like never before.