725-034-541-101

Heilind Number:EDA725-034-541-101
Manufacturer:EDAC
Manufacturer Number:725-034-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-034-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-034-541-101

Detailed Description

Introducing our 725-034-541-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. Designed for precision and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With its single row layout and 34 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. Engineered for efficiency, this connector can handle up to 3A of current, making it perfect for high-power applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the 725-034-541-101 to deliver seamless connectivity and uncompromising performance for all your PCB connection needs.