725-034-545-101

Heilind Number:EDA725-034-545-101
Manufacturer:EDAC
Manufacturer Number:725-034-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-034-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-034-545-101

Detailed Description

Introducing our 725-034-545-101 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connectivity. Engineered for reliability, this connector boasts a streamlined black design and is constructed with UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating environments. With a single row configuration and 34 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees optimal signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Rated for 3A of current, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it performs flawlessly even in harsh conditions. Trust in the 725-034-545-101 for seamless and reliable connectivity in your electronic designs.