725-034-545-201

Heilind Number:EDA725-034-545-201
Manufacturer:EDAC
Manufacturer Number:725-034-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-034-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-034-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows and 34 positions with a .1-inch pitch and .2-inch row spacing, it offers ample connectivity options for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for board-to-board connections, this connector is a must-have for any electronics project.