725-034-560-201

Heilind Number:EDA725-034-560-201
Manufacturer:EDAC
Manufacturer Number:725-034-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-034-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-034-560-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and aesthetics. Featuring 34 positions in 2 rows, it offers ample connectivity for your devices. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Perfect for board-to-board applications, it provides a straight mount orientation for convenient usage. Elevate your electronic designs with this essential component.