725-035-520-101

Heilind Number:EDA725-035-520-101
Manufacturer:EDAC
Manufacturer Number:725-035-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-035-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-035-520-101

Detailed Description

Introducing the 725-035-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamlessly connecting PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures optimal performance even in challenging environments. With a single row design and 35 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connectivity. Upgrade your PCB setup with this high-quality Card Edge Connector, a must-have in any electronic engineer's toolkit.