725-035-522-101

Heilind Number:EDA725-035-522-101
Manufacturer:EDAC
Manufacturer Number:725-035-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-035-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-035-522-101

Detailed Description

Introducing our 725-035-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. With a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Its copper alloy contacts ensure excellent conductivity, while the 35 positions and 1 row configuration provide ample connectivity options. Designed for straight mounting orientation, it guarantees easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial and commercial applications. Upgrade your connectivity game with this high-performance component, available now in our PCB Connectors collection.