725-035-525-101

Heilind Number:EDA725-035-525-101
Manufacturer:EDAC
Manufacturer Number:725-035-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-035-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-035-525-101

Detailed Description

Introducing our 725-035-525-101 Press-fit Card Edge Connector, designed for seamless and secure board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector guarantees reliable performance in a wide range of applications. With a compact single-row design and a pitch of .1 inches, it effortlessly accommodates 35 positions, making it ideal for high-density PCB layouts. The copper alloy contact material ensures optimal conductivity, while its straight mount orientation and precise row spacing of .2 inches simplify installation. Rated for an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions with ease. Trust in the quality and efficiency of our Card Edge Connector for your next project.