725-035-540-101

Heilind Number:EDA725-035-540-101
Manufacturer:EDAC
Manufacturer Number:725-035-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-035-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-035-540-101

Detailed Description

Introducing the 725-035-540-101 Press-fit Card Edge Connector, a sleek and efficient solution for your PCB connectivity needs. Designed in a striking black color, this connector not only adds a touch of style to your electronic assembly but also delivers high performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row configuration and 35 positions, it offers seamless connectivity for your board-to-board applications. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Featuring a straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Explore more in our Products section under Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Elevate your connectivity experience with the 725-035-540-101.