725-035-541-101

Heilind Number:EDA725-035-541-101
Manufacturer:EDAC
Manufacturer Number:725-035-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-035-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-035-541-101

Detailed Description

Enhance your PCB connectivity with our 725-035-541-101 Press-fit Card Edge Connector in sleek black. Engineered for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With a single row design and 35 positions, it offers seamless integration onto your circuit board. The copper alloy contacts provide superior conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mount orientation, this connector is perfect for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Upgrade your PCB connections with this essential component in the Board To Board PCB Connectors category.