725-035-545-101

Heilind Number:EDA725-035-545-101
Manufacturer:EDAC
Manufacturer Number:725-035-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-035-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-035-545-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. With a single row layout, it is ideal for space-saving applications. The 35 copper alloy contact positions ensure reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Rated for an amperage of 3 A and tested for quality performance in extreme temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding electronic systems. Trust in its straight mount orientation for easy installation and superior connectivity. Upgrade your PCB connections with this essential component from our diverse range of high-quality connectors.