725-036-520-101

Heilind Number:EDA725-036-520-101
Manufacturer:EDAC
Manufacturer Number:725-036-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-036-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-036-520-101

Detailed Description

Introducing our 725-036-520-101 Press-fit Card Edge Connector, a sleek and efficient solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a pitch of .1 inches and features a single row with 36 positions, allowing for easy and secure connections. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105°C. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With a current rating of 3A, this connector is perfect for a wide range of applications. Trust in its quality and precision engineering for seamless board-to-board connectivity.