725-036-520-201

Heilind Number:EDA725-036-520-201
Manufacturer:EDAC
Manufacturer Number:725-036-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-036-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-036-520-201

Detailed Description

Enhance your PCB connectivity with our high-quality Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With dual rows and 36 positions, it offers ample connectivity possibilities while maintaining optimal signal integrity. The contact material, Copper Alloy, guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your setup with this essential component, perfect for Board To Board PCB connections.