725-036-522-101

Heilind Number:EDA725-036-522-101
Manufacturer:EDAC
Manufacturer Number:725-036-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-036-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-036-522-101

Detailed Description

Introducing our 725-036-522-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a contact material of Copper Alloy, it offers superior conductivity, while the 36 positions and 1 row configuration provide ample connectivity options. The .1 inch pitch and .2 inch row spacing make installation a breeze, and the straight mount orientation allows for easy integration into any PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industries. Trust in the 725-036-522-101 for secure, efficient, and long-lasting PCB connections.