725-036-522-201

Heilind Number:EDA725-036-522-201
Manufacturer:EDAC
Manufacturer Number:725-036-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-036-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-036-522-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for optimal performance, this connector features high-quality Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable power transmission. With two rows of 36 positions each, it offers ample connectivity options for your circuit board. The sleek black finish adds a professional touch to your setup, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding industrial applications. Elevate your PCB design with this essential component.