725-036-525-101

Heilind Number:EDA725-036-525-101
Manufacturer:EDAC
Manufacturer Number:725-036-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-036-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-036-525-101

Detailed Description

Introducing our 725-036-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a compact single-row design and a pitch of .1 inch, it offers easy integration into your PCB layout. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. With 36 high-quality positions, this connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is built to withstand even the most demanding environments. Trust in the 725-036-525-101 for seamless and secure connectivity in your electronic designs.