725-036-540-101

Heilind Number:EDA725-036-540-101
Manufacturer:EDAC
Manufacturer Number:725-036-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-036-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-036-540-101

Detailed Description

Introducing our 725-036-540-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row configuration and 36 positions, it offers ample connectivity options while maintaining a streamlined design. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. The 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.