725-036-540-201

Heilind Number:EDA725-036-540-201
Manufacturer:EDAC
Manufacturer Number:725-036-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-036-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-036-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a 2-row configuration and 36 positions, it offers ample connectivity options. The copper alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding applications. Upgrade your setup with this essential component for seamless board-to-board connections.