725-036-541-101

Heilind Number:EDA725-036-541-101
Manufacturer:EDAC
Manufacturer Number:725-036-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-036-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-036-541-101

Detailed Description

Introducing our 725-036-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 36 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal integrity. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Trust in the 725-036-541-101 for seamless and secure board-to-board connections in your next project.