725-036-541-201

Heilind Number:EDA725-036-541-201
Manufacturer:EDAC
Manufacturer Number:725-036-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-036-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-036-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a double-row layout and 36 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component.