725-036-545-101

Heilind Number:EDA725-036-545-101
Manufacturer:EDAC
Manufacturer Number:725-036-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-036-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-036-545-101

Detailed Description

Introducing the 725-036-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black color, this connector boasts a high amperage rating of 3A, perfect for powering your electronic devices with efficiency. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures robust performance and safety. With a single row configuration and 36 positions, it offers ample connectivity options for your PCB assembly. The contact material, made of durable Copper Alloy, guarantees long-lasting conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in the 725-036-545-101 for seamless and high-performance board-to-board connectivity in your electronic projects.