725-037-522-101

Heilind Number:EDA725-037-522-101
Manufacturer:EDAC
Manufacturer Number:725-037-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-037-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-037-522-101

Detailed Description

Introducing our 725-037-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector offers both style and performance. With a high amperage rating of 3 A, it ensures efficient power transmission. The Copper Alloy contact material guarantees strong and stable connectivity, while the precise .1 inch pitch and .2 inch row spacing allow for seamless integration into your PCB layout. Featuring 37 positions in a single row configuration, it's perfect for a wide range of applications. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in the 725-037-522-101 for superior quality and performance in your connectivity needs.