725-037-525-101

Heilind Number:EDA725-037-525-101
Manufacturer:EDAC
Manufacturer Number:725-037-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-037-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-037-525-101

Detailed Description

Introducing our 725-037-525-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed with precision and reliability in mind, this black connector boasts a sleek and professional appearance, ideal for a variety of electronic applications. Made with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With a single row configuration and 37 positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise mating. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the quality and performance of our Card Edge Connector to meet all your connectivity needs.