725-037-540-101

Heilind Number:EDA725-037-540-101
Manufacturer:EDAC
Manufacturer Number:725-037-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-037-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-037-540-101

Detailed Description

Introducing our 725-037-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Featuring a sophisticated design in timeless black, this connector boasts a high amperage rating of 3 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety. With one row of 37 copper alloy contacts, each positioned at a precise .1-inch pitch and .2-inch row spacing, this connector offers seamless connectivity on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in the quality and performance of our Card Edge Connector, a must-have in the world of PCB connectivity.