725-037-541-101

Heilind Number:EDA725-037-541-101
Manufacturer:EDAC
Manufacturer Number:725-037-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-037-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-037-541-101

Detailed Description

Elevate your PCB connectivity with our 725-037-541-101 Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a single row layout with 37 copper alloy contact positions, ensuring reliable power delivery at up to 3A. Crafted from UL 94V-0 rated Thermoplastic Polyester, it guarantees durability in even the most demanding environments, with an operating temperature range spanning from -40 to 105°C. The 0.1" pitch and 0.2" row spacing offer precise alignment, while the straight mount orientation simplifies installation. Ideal for board-to-board connections, this connector is a must-have for high-performance electronic systems. Upgrade your setup with the 725-037-541-101 and experience seamless connectivity like never before.