725-037-545-101

Heilind Number:EDA725-037-545-101
Manufacturer:EDAC
Manufacturer Number:725-037-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-037-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-037-545-101

Detailed Description

Enhance connectivity in your electronic devices with our 725-037-545-101 Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a single row layout with 37 copper alloy contact positions, each capable of carrying up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh operating conditions, with an impressive temperature range of -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial machinery or consumer electronics, this connector is a vital component for secure and efficient board-to-board connections. Upgrade your connectivity solutions with this essential product from our extensive range of connectors.