725-038-520-101

Heilind Number:EDA725-038-520-101
Manufacturer:EDAC
Manufacturer Number:725-038-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-038-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-038-520-101

Detailed Description

Upgrade your PCB connectivity with our 725-038-520-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a single row with 38 positions, offering reliable performance for your electronic connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient power delivery. Elevate your PCB assembly with this essential component, available now in our product lineup under the Card Edge Connectors category.