725-038-520-201

Heilind Number:EDA725-038-520-201
Manufacturer:EDAC
Manufacturer Number:725-038-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-038-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-038-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of 38 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees secure and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Perfect for straight mounting orientation, it operates flawlessly within a wide temperature range from -40 to 105 °C. Upgrade your setup with this essential component for seamless data transfer and power distribution.