725-038-522-101

Heilind Number:EDA725-038-522-101
Manufacturer:EDAC
Manufacturer Number:725-038-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-038-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-038-522-101

Detailed Description

Introducing our 725-038-522-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Expertly designed with precision engineering, this connector boasts a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a single row configuration and a pitch of .1 inch, it offers 38 positions for optimal connectivity. Crafted with high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The straight mount orientation and convenient row spacing of .2 inch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic assembly project. Joining our extensive range of connectors, it exemplifies our commitment to delivering top-tier products for seamless PCB integration.