725-038-522-201

Heilind Number:EDA725-038-522-201
Manufacturer:EDAC
Manufacturer Number:725-038-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-038-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-038-522-201

Detailed Description

Enhance connectivity in your electronic projects with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it offers reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Its dual-row design with 38 positions allows for versatile connection options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your setup with this high-quality component.