725-038-525-101

Heilind Number:EDA725-038-525-101
Manufacturer:EDAC
Manufacturer Number:725-038-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-038-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-038-525-101

Detailed Description

Introducing our 725-038-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient transmission of up to 3A of power. Featuring a single row layout with 38 positions, this connector offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Perfect for a variety of applications, from telecommunications to industrial machinery, this connector is a must-have for any PCB assembly project. Trust in its quality and performance to elevate your electronic designs to the next level.