725-038-525-201

Heilind Number:EDA725-038-525-201
Manufacturer:EDAC
Manufacturer Number:725-038-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-038-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-038-525-201

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 38 positions, it provides ample space for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Whether for prototyping or production, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.