725-038-540-101

Heilind Number:EDA725-038-540-101
Manufacturer:EDAC
Manufacturer Number:725-038-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-038-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-038-540-101

Detailed Description

Introducing our high-performance 725-038-540-101 Press-fit Card Edge Connector, designed for seamless connectivity in demanding electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a single row configuration and 38 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide optimal conductivity, while the press-fit design guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Trust in the 725-038-540-101 for your connectivity needs, where quality meets innovation.