725-038-541-101

Heilind Number:EDA725-038-541-101
Manufacturer:EDAC
Manufacturer Number:725-038-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-038-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-038-541-101

Detailed Description

Introducing our 725-038-541-101 Press-fit Card Edge Connector, the ideal solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row featuring 38 positions and a pitch of .1 inches, it offers precise and efficient connectivity. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its 3A amperage rating and .2-inch row spacing for secure and efficient power transmission. Elevate your PCB connections with this cutting-edge Card Edge Connector, a must-have in any electronic setup.