725-038-541-201

Heilind Number:EDA725-038-541-201
Manufacturer:EDAC
Manufacturer Number:725-038-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-038-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-038-541-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With a high amperage rating of 3 A, it guarantees efficient power transmission. The copper alloy contact material and dual-row configuration with 38 positions provide seamless data transfer. Perfect for board-to-board connections, its straight mount orientation and compact .1-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component.