725-038-545-101

Heilind Number:EDA725-038-545-101
Manufacturer:EDAC
Manufacturer Number:725-038-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-038-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-038-545-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and a total of 38 positions, it offers ample connectivity options for your PCB needs. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. The connector's pitch of .1 inches and row spacing of .2 inches allow for efficient signal transmission. Suitable for use in a wide range of applications, it has an operating temperature range of -40 to 105°C, making it ideal for both industrial and consumer electronics. Trust in our Press-fit Card Edge Connector for seamless and high-performance board-to-board connections. Upgrade your devices with this essential component today.