725-038-545-201

Heilind Number:EDA725-038-545-201
Manufacturer:EDAC
Manufacturer Number:725-038-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-038-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-038-545-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for durability and precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. Boasting a double-row configuration with 38 positions and a pitch of .1 inch, it offers ample connectivity options for your applications. The straight mount orientation and row spacing of .2 inch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of projects. Upgrade your connectivity solutions with this essential component.