725-038-560-201

Heilind Number:EDA725-038-560-201
Manufacturer:EDAC
Manufacturer Number:725-038-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-038-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-038-560-201

Detailed Description

Enhance your circuit connectivity with our Press-fit Card Edge Connector in sleek black. Engineered for high-performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts, it offers seamless power transmission with a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 38 positions cater to complex circuitry needs. Designed for ease of installation, the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.