725-039-520-101

Heilind Number:EDA725-039-520-101
Manufacturer:EDAC
Manufacturer Number:725-039-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-039-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-039-520-101

Detailed Description

Introducing our 725-039-520-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a compact single-row design and 39 positions, it offers ample connectivity in a space-saving layout. The contact material, copper alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for efficiency, this connector can handle up to 3A of current, making it suitable for a wide range of electronic devices. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in harsh environments. Trust in the 725-039-520-101 for secure and efficient card edge connections in your PCB designs.