725-039-522-101

Heilind Number:EDA725-039-522-101
Manufacturer:EDAC
Manufacturer Number:725-039-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-039-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-039-522-101

Detailed Description

Introducing our 725-039-522-101 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connectivity. Designed for optimal power transmission, this connector boasts a robust amperage rating of 3A, ensuring reliable performance in various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and efficient signal transmission. With a single row layout and 39 positions, it offers ample connectivity options while maintaining a compact footprint. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Trust in our 725-039-522-101 for superior connectivity and durability in your PCB designs.