725-039-525-101

Heilind Number:EDA725-039-525-101
Manufacturer:EDAC
Manufacturer Number:725-039-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-039-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-039-525-101

Detailed Description

Enhance connectivity on your printed circuit boards with our 725-039-525-101 Press-fit Card Edge Connector. Designed for high-performance applications, this sleek black connector boasts a contact material of durable Copper Alloy, ensuring reliable power transmission at a maximum amperage of 3 A. With 39 positions in a single row configuration, it offers seamless integration for your PCB layouts. The UL 94V-0 Thermoplastic Polyester housing guarantees robust protection, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial environments. Upgrade your connectivity solutions with this essential component, available in our extensive lineup of PCB connectors.