725-039-540-101

Heilind Number:EDA725-039-540-101
Manufacturer:EDAC
Manufacturer Number:725-039-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-039-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-039-540-101

Detailed Description

Introducing our 725-039-540-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. This sleek and durable connector in classic black features a single row with 39 positions, perfect for high-density applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures superior performance and longevity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industries. Its straight mount orientation offers easy installation, while its 3A amperage capacity allows for efficient power transmission. Trust in the quality and reliability of our Card Edge Connector for seamless connectivity solutions.